+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5236AB

Switch: toggle; SPDT; ON-ON; Leads: for soldering; PCB,THT


Manufacturer: APEM

Manufacturer part number:
5236AB
TME Symbol:
5236AB

Specification

Manufacturer
APEM
Type of switch
toggle
Contacts configuration
SPDT
Switching method
ON-ON
Leads
for soldering
Mounting
PCB, THT
Gross weight5.01 g
Certificates
See other products in this category: Toggle Switches APEM,
*
5236AB
267 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 50 pcs - 2.96 EURGross price for quantities from 50 pcs - 2.96 EUR
Net price for quantities from 100 pcs - 2.86 EURGross price for quantities from 100 pcs - 2.86 EUR
Net price for quantities from 250 pcs - 2.73 EURGross price for quantities from 250 pcs - 2.73 EUR
Net price for quantities from 500 pcs - 2.63 EURGross price for quantities from 500 pcs - 2.63 EUR
Net price for quantities from 1000 pcs - 2.55 EURGross price for quantities from 1000 pcs - 2.55 EUR
Packaging method by the manufacturer:Tray = 50 pcs