+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

54200C

Transformer: measuring; SMD; 9x10.8x8.2mm; 60mH; -40÷125°C

NEW

Manufacturer: MURATA

Manufacturer part number:
54200C
TME Symbol:
54200C

Specification

Manufacturer
MURATA
Type of transformer
measuring
Mounting
SMD
Body dimensions
9x10.8x8.2mm
Inductance
60mH
Operating temperature
-40...125°C
Gear
1:1, 1:200
Primary winding impedance
7mΩ
Secondary winding impedance
6.6Ω
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
54200C
0 in TME stock
No. of pieces (Multiple of: 450)
Minimum order quantity: 450.
Multiple of: 450.
Net price for quantities from 450 pcs - 1.71 USDGross price for quantities from 450 pcs - 1.71 USD