+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5450017538

Cable: servo drive; 2m; Standard: Lenze; ÖLFLEX CONNECT; harnessed


Manufacturer: LAPP

Manufacturer part number:
5450017538
TME Symbol:
5450017538

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
2m
Standard
Lenze
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
EYF-0017-A-0020-F01-S02, EYF-0017-A-XLENX-F01-S02
Wire insulation material
PUR
Gross weight464 g
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5450017538
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.20 USDGross price for quantities from 1 pcs - 87.20 USD