+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5480096922

Cable: servo drive; 5m; Standard: Siemens; ÖLFLEX CONNECT; PUR


Manufacturer: LAPP

Manufacturer part number:
5480096922
TME Symbol:
5480096922

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
5m
Standard
Siemens
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
6FX8002-5CG21, 6FX8002-5CG21-1AF0
Wire insulation material
PUR
Cable application
power chain
Gross weight1.1941 kg
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5480096922
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.61 EURGross price for quantities from 1 pcs - 127.61 EUR