+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

55014

Switch: toggle; Pos: 2; SPST; ON-OFF; 10A/36VDC; Leads: connectors


Manufacturer: LITTELFUSE

Manufacturer part number:
55014
TME Symbol:
55014

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
10A / 36V DC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
28.56x14.27x30.66mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.52mm
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55014
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 5.50 GBPGross price for quantities from 100 pcs - 5.50 GBP
Net price for quantities from 250 pcs - 5.31 GBPGross price for quantities from 250 pcs - 5.31 GBP