+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.012A / 24V DC | |
Actuator colour | grey | |
Backlight colour | red | |
Leads | for PCB | |
Manufacturer series | 5500 | |
Mechanical durability | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-(ON) | |
Mounting | THT | |
Min. insulation resistance | 50MΩ | |
Body dimensions | 17.1x12.3x8mm | |
Contact plating | gold-plated | |
Contact material | copper | |
Operating temperature | -25...65°C |