+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55037

Switch: toggle; Pos: 2; SPST; (ON)-OFF; 25A/12VDC; Leads: connectors


Manufacturer: LITTELFUSE

Manufacturer part number:
55037
TME Symbol:
55037

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
(ON)-OFF
DC contacts rating @R
25A / 12V DC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Contact material
silver
Mounting
on panel
Illumination
none
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55037
0 in TME stock
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Net price for quantities from 80 pcs - 10.90 EURGross price for quantities from 80 pcs - 10.90 EUR