+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5520

Switch: toggle; Pos: 2; SPST; ON-OFF; 10A/36VDC; Leads: screw; silver


Manufacturer: LITTELFUSE

Manufacturer part number:
5520
TME Symbol:
5520

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
10A / 36V DC
Leads
screw
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
28.56x14.27x25.63mm
Contact material
silver
Mounting
on panel
Illumination
none
Lever length
11.94mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
5520
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 160.
Multiple of: 1.
Net price for quantities from 160 pcs - 8.47 EURGross price for quantities from 160 pcs - 8.47 EUR