+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5586

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 10A/36VDC; Leads: screw

Manufacturer: LITTELFUSE

Manufacturer part number:
5586
TME Symbol:
5586

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
DC contacts rating @R
10A / 36V DC
Leads
screw
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.46mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
5586
0 in TME stock
Net price for quantities from 80 pcs - 8.84 EURGross price for quantities from 80 pcs - 8.84 EUR
No. of pieces (Multiplicity: 1)