+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5590

Switch: toggle; Pos: 2; DPDT; ON-ON; 10A/36VDC; Leads: screw; silver


Manufacturer: LITTELFUSE

Manufacturer part number:
5590
TME Symbol:
5590

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
10A / 36V DC
Leads
screw
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.4625mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
5590
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 13.39 EURGross price for quantities from 80 pcs - 13.39 EUR