+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5632MA

Switch: toggle; Pos: 2; SPDT; ON-(ON); 3A/250VAC; 4A/30VDC; 5000M

Manufacturer: APEM

Manufacturer part number:
5632MA
TME Symbol:
5632MA

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000M
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.5mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x11mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
IP rating
IP40
Contact material
silver
Panel thickness
max. 6mm
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5632MA
0 in TME stock
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
No. of pieces (Multiplicity: 25)