+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5637MAB

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 3A/250VAC; 4A/30VDC


Manufacturer: APEM

Manufacturer part number:
5637MAB
TME Symbol:
5637MAB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000M
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.5mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x11mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
IP rating
IP40
Contact material
silver
Panel thickness
max. 6mm
Mounting
on panel
Switches features
sealed terminals
Gross weight15.21 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5637MAB
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.16 EURGross price for quantities from 1 pcs - 12.16 EUR
Net price for quantities from 5 pcs - 11.13 EURGross price for quantities from 5 pcs - 11.13 EUR
Net price for quantities from 10 pcs - 10.39 EURGross price for quantities from 10 pcs - 10.39 EUR
Net price for quantities from 25 pcs - 9.24 EURGross price for quantities from 25 pcs - 9.24 EUR
Net price for quantities from 50 pcs - 8.57 EURGross price for quantities from 50 pcs - 8.57 EUR
Net price for quantities from 100 pcs - 8.24 EURGross price for quantities from 100 pcs - 8.24 EUR
Net price for quantities from 250 pcs - 7.88 EURGross price for quantities from 250 pcs - 7.88 EUR
Packaging method by the manufacturer:
Tray = 25 pcs