+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5647MA

Switch: toggle; ON-ON; on panel


Manufacturer: APEM

Manufacturer part number:
5647MA
TME Symbol:
5647MA

Specification

Manufacturer
APEM
Type of switch
toggle
Switching method
ON-ON
Mounting
on panel
Gross weight16.4 g
See other products in this category: Toggle Switches APEM,
*
5647MA
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.
Net price for quantities from 100 pcs - 9.00 EURGross price for quantities from 100 pcs - 9.00 EUR
Packaging method by the manufacturer:Tray = 25 pcs