+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57100000001

Fuse holder; miniature fuses; THT; TE5,TR5; 6.3A; 250V


Manufacturer: LITTELFUSE

Manufacturer part number:
57100000001
TME Symbol:
57100000001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Mounting
THT
Fuse size
TE5, TR5
Maximum current
6.3A
Rated voltage
0.25kV
Related items
57500000001
Gross weight1.447 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
57100000001
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 1.16 EURGross price for quantities from 5 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 25 pcs - 1.03 EURGross price for quantities from 25 pcs - 1.03 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs