+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5GDCY-KC50

Wire; MACHFLEX 350CY; 5G1.5mm2; shielded,tinned copper braid


Manufacturer: BELDEN

Manufacturer part number:
5GDCY-KC50
TME Symbol:
5GDCY-KC50

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 350CY
Cable structure
5G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
most of chemical compounds, most of oils, UV rays
Package contents
50m
Flexibility class
5
Kind of package
coil
Cable external diameter
10.8mm
CPR standard
no classification
Earth core
yellow-green
Package contents - ft
164ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight198.29 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
See other products from this series.:
*
5GDCY-KC50
60 in TME stock
Net price for quantities from 1 m - 2.08 USDGross price for quantities from 1 m - 2.08 USD
Net price for quantities from 25 m - 1.72 USDGross price for quantities from 25 m - 1.72 USD
Net price for quantities from 50 m - 1.54 USDGross price for quantities from 50 m - 1.54 USD
Net price for quantities from 100 m - 1.35 USDGross price for quantities from 100 m - 1.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 m