+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7537-21

Wire; Silivolt®-E SN; 1x2.5mm2; stranded; Cu; silicone; black; 600V

Manufacturer: STÄUBLI

Manufacturer part number:
61.7537-21
TME Symbol:
61.7537-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E SN
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
2.5mm2
Rated voltage
0.6kV
Cable external diameter
3.9mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...150°C
Gross weight35.284 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7537-21
81 in TME stock
Net price for quantities from 1 m - 6.74 EURGross price for quantities from 1 m - 6.74 EUR
Net price for quantities from 10 m - 6.24 EURGross price for quantities from 10 m - 6.24 EUR
Net price for quantities from 25 m - 5.17 EURGross price for quantities from 25 m - 5.17 EUR
Net price for quantities from 50 m - 4.62 EURGross price for quantities from 50 m - 4.62 EUR
Net price for quantities from 100 m - 4.07 EURGross price for quantities from 100 m - 4.07 EUR
Amount (Multiplicity: 1)