+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614-530-21

Indicator: LED; prominent; red/green; 12VDC; Ø8.1mm; IP67; 2pin


Manufacturer: MARL

Manufacturer part number:
614-530-21
TME Symbol:
614-530-21

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green
Operating voltage
12V DC
Mounting hole dimensions
Ø8.1mm
IP rating
IP67
Leads
2pin
Body material
aluminium anodised
LED diameter
7mm
Body colour
black
Operating temperature
-40...85°C
Dimensions
Gross weight6.3 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
614-530-21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.16 EURGross price for quantities from 1 pcs - 23.16 EUR
Net price for quantities from 10 pcs - 21.61 EURGross price for quantities from 10 pcs - 21.61 EUR
Net price for quantities from 20 pcs - 20.06 EURGross price for quantities from 20 pcs - 20.06 EUR