+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631NH/2

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/250VAC; 15A/12VDC; 600H

Manufacturer: APEM

Manufacturer part number:
631NH/2
TME Symbol:
631NH/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 12V DC
Leads
connectors, for soldering
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U598, U600, U851, U853, U1151, U1153, U1565, U1567
Panel thickness
max. 4.5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Switches features
insulated lever
Gross weight16.15 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
631NH/2
125 in TME stock
Net price for quantities from 1 pcs - 4.43 EURGross price for quantities from 1 pcs - 4.43 EUR
Net price for quantities from 10 pcs - 4.08 EURGross price for quantities from 10 pcs - 4.08 EUR
Net price for quantities from 25 pcs - 3.92 EURGross price for quantities from 25 pcs - 3.92 EUR
Net price for quantities from 50 pcs - 3.77 EURGross price for quantities from 50 pcs - 3.77 EUR
Net price for quantities from 100 pcs - 3.64 EURGross price for quantities from 100 pcs - 3.64 EUR
Net price for quantities from 250 pcs - 3.49 EURGross price for quantities from 250 pcs - 3.49 EUR
Net price for quantities from 1000 pcs - 3.32 EURGross price for quantities from 1000 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs