+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

637H/2-5

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 10A/250VAC; 5A/24VDC

Manufacturer: APEM

Manufacturer part number:
637H/2-5
TME Symbol:
637H/2-5

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
connectors, for soldering
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
40mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U2197
Panel thickness
max. 4.5mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
637H/2-5
0 in TME stock
Net price for quantities from 100 pcs - 7.96 EURGross price for quantities from 100 pcs - 7.96 EUR
Net price for quantities from 500 pcs - 7.40 EURGross price for quantities from 500 pcs - 7.40 EUR
No. of pieces (Multiplicity: 20)