+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

644H/2

Switch: toggle; Pos: 3; DPDT; ON-ON-ON; 12A/250VAC; 5A/24VDC


Manufacturer: APEM

Manufacturer part number:
644H/2
TME Symbol:
644H/2

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-ON-ON
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
for soldering
Operating temperature
-20...55°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Body dimensions
29.7x21.5x21.4mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
Mounting
on panel
Gross weight36.14 g
Certificates
See other products in this category: Toggle Switches APEM,
*
644H/2
232 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 25 pcs - 12.17 USDGross price for quantities from 25 pcs - 12.17 USD
Net price for quantities from 50 pcs - 11.18 USDGross price for quantities from 50 pcs - 11.18 USD
Net price for quantities from 100 pcs - 10.31 USDGross price for quantities from 100 pcs - 10.31 USD
Net price for quantities from 125 pcs - 10.08 USDGross price for quantities from 125 pcs - 10.08 USD
Net price for quantities from 250 pcs - 9.70 USDGross price for quantities from 250 pcs - 9.70 USD
Net price for quantities from 500 pcs - 9.03 USDGross price for quantities from 500 pcs - 9.03 USD
Packaging method by the manufacturer:Tray = 25 pcs