+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6502K-P1S2

Transformer: toroidal; 35VA; 230VAC; 12V; 12V; Leads: for PCB; 83%


Manufacturer: TALEMA

Manufacturer part number:
6502K-P1S2
TME Symbol:
6502K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Leads
for PCB
Body dimensions
80x63.1x43.3mm
Efficiency
83%
Electrical insulation strength
4kV/60s
Gross weight538.5 g
See other products in this category: Toroidal Transformers TALEMA,
*
6502K-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 32.13 EURGross price for quantities from 1 pcs - 32.13 EUR
Net price for quantities from 5 pcs - 29.99 EURGross price for quantities from 5 pcs - 29.99 EUR
Net price for quantities from 10 pcs - 27.86 EURGross price for quantities from 10 pcs - 27.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.