+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6522K-P1S2

Transformer: toroidal; 90VA; 230VAC; 12V; 12V; Leads: for PCB; 89%


Manufacturer: TALEMA

Manufacturer part number:
6522K-P1S2
TME Symbol:
6522K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
90VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Leads
for PCB
Body dimensions
100x83.5x43.4mm
Efficiency
89%
Electrical insulation strength
4kV/60s
Gross weight1.0717 kg
See other products in this category: Toroidal Transformers TALEMA,
*
6522K-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 34.76 GBPGross price for quantities from 1 pcs - 34.76 GBP
Net price for quantities from 5 pcs - 32.44 GBPGross price for quantities from 5 pcs - 32.44 GBP
Net price for quantities from 10 pcs - 30.12 GBPGross price for quantities from 10 pcs - 30.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.