+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6713 DB005

Wire; EcoWire®; EcoGen®,HookUp Wire; stranded; Cu; 22AWG; MPPE

Manufacturer: ALPHA WIRE

Manufacturer part number:
6713 DB005
TME Symbol:
6713-DB005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
EcoWire®
Kind of cable
EcoGen®, HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
MPPE
Insulation colour
dark blue
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.24mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11028
Package contents - ft
100ft
Kind of material
halogen free
Operating temperature
-40...105°C
Gross weight170.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
See other products from this series.:
*
6713 DB005
8 in TME stock
Net price for quantities from 1 rol - 35.73 USDGross price for quantities from 1 rol - 35.73 USD
Net price for quantities from 3 rol - 30.62 USDGross price for quantities from 3 rol - 30.62 USD
Net price for quantities from 5 rol - 27.23 USDGross price for quantities from 5 rol - 27.23 USD
Net price for quantities from 10 rol - 23.82 USDGross price for quantities from 10 rol - 23.82 USD
No. of rolls (Multiplicity: 1)