+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Manufacturer series | EcoWire® Plus | |
Kind of cable | EcoGen®, HookUp Wire | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core diameter | 10AWG | |
Wire insulation material | MPPE | |
Insulation colour | red | |
Rated voltage | 0.3kV | |
Package contents | 30.5m | |
Cable external diameter | 3.74mm | |
CPR standard | no classification | |
Cable structure | 1x10AWG | |
Package contents - ft | 100ft | |
Kind of material | halogen free | |
Operating temperature | -40...110°C |