+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6STD09SAM99B30X

Connector: D-Sub; PIN: 9; socket; female; for panel mounting,screw


Manufacturer: Amphenol CONEC

Manufacturer part number:
6STD09SAM99B30X
TME Symbol:
6STD09SAM99B30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Electrical mounting
soldering
Thread
UNC 4-40
Locking system
screws
Contact plating
gold-plated, nickel plated
IP rating
IP67
Gross weight10 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
6STD09SAM99B30X
0 in TME stock
Net price for quantities from 60 pcs - 14.70 EURGross price for quantities from 60 pcs - 14.70 EUR
Net price for quantities from 100 pcs - 13.65 EURGross price for quantities from 100 pcs - 13.65 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 60.
Multiplicity: 20.