+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70046.00100

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black; CPR: Dca


Manufacturer: BELDEN

Manufacturer part number:
70046.00100
TME Symbol:
70046.00100

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Core section
2.5mm2
CPR standard
Dca
Cable external diameter
7.3mm
Rated voltage
0.3kV
Core marking
colours without colour repetition
Earth core
none
Wire cross-section shape
round
Kind of material
halogen free, no flame propagation
Package contents - ft
328ft
Operating temperature
-30...70°C
Gross weight87.1 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BELDEN,
*
70046.00100
19 in TME stock
Net price for quantities from 1 m - 5.64 EURGross price for quantities from 1 m - 5.64 EUR
Net price for quantities from 25 m - 4.46 EURGross price for quantities from 25 m - 4.46 EUR
Net price for quantities from 50 m - 3.99 EURGross price for quantities from 50 m - 3.99 EUR
Net price for quantities from 100 m - 3.52 EURGross price for quantities from 100 m - 3.52 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.