+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 22AWG | |
Wire insulation material | PVC | |
Stranded core structure | 7/30AWG | |
Insulation colour | black | |
Rated voltage | 0.15kV | |
Package contents | 30.5m | |
Cable external diameter | 1.27mm | |
CPR standard | no classification | |
Cable structure | 1x22AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | CSA AWM I A/B FT1 MIL-DTL-16878/1 (TYPE B) UL 1429 | |
Package contents - ft | 100ft | |
Minimal wire bend radius | 10xØ | |
Operating temperature | -55...105°C |