+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7105SYCQE

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 5A/120VAC; 5A/28VDC


Manufacturer: C&K

Manufacturer part number:
7105SYCQE
TME Symbol:
7105SYCQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.67mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
THT
Gross weight6.2 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7105SYCQE
17 in TME stock
Net price for quantities from 1 pcs - 8.18 GBPGross price for quantities from 1 pcs - 8.18 GBP
Net price for quantities from 5 pcs - 7.53 GBPGross price for quantities from 5 pcs - 7.53 GBP
Net price for quantities from 10 pcs - 7.27 GBPGross price for quantities from 10 pcs - 7.27 GBP
Net price for quantities from 20 pcs - 7.00 GBPGross price for quantities from 20 pcs - 7.00 GBP
Net price for quantities from 50 pcs - 6.72 GBPGross price for quantities from 50 pcs - 6.72 GBP
Net price for quantities from 100 pcs - 6.48 GBPGross price for quantities from 100 pcs - 6.48 GBP
Net price for quantities from 200 pcs - 6.26 GBPGross price for quantities from 200 pcs - 6.26 GBP
Net price for quantities from 500 pcs - 5.99 GBPGross price for quantities from 500 pcs - 5.99 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs