+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7140261

Lever with roller; 21.5mm; Colour: silver; DC


Manufacturer: ZF

Manufacturer part number:
7140261
TME Symbol:
7140261

Specification

Manufacturer
ZF
Type of switch accessories
lever with roller
Lever length
21.5mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.345 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
7140261
1915 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.68 EURGross price for quantities from 2 pcs - 0.68 EUR
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 20 pcs - 0.62 EURGross price for quantities from 20 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.48 EUR
Packaging method by the manufacturer:Bag = 5 000 pcs