+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76250ENC

Transformer: protective; THT; 15x15x12.5mm; 0÷70°C; Trans: 1: 1; 2Ω

NEW

Manufacturer: MURATA

Manufacturer part number:
76250ENC
TME Symbol:
76250ENC

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
15x15x12.5mm
Operating temperature
0...70°C
Gear
1:1
Max resistance
2Ω
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
76250ENC
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 3.57 EURGross price for quantities from 30 pcs - 3.57 EUR