+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

76253/35ENC

Transformer: protective; THT; 15x15x12.5mm; -40÷85°C; 800mΩ; 100mA

NEW

Manufacturer: MURATA

Manufacturer part number:
76253/35ENC
TME Symbol:
76253/35ENC

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
15x15x12.5mm
Operating temperature
-40...85°C
Gear
1:2.236
Max resistance
800mΩ
Maximum output current
0.1A
Output voltage
5V
Input voltage
3.3V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
76253/35ENC
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 3.05 GBPGross price for quantities from 30 pcs - 3.05 GBP