+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.01.9.024.8051

Relay: solid state; Ucntrl: 4÷32VDC; 300A; 48÷265VAC; 77; IP20


Manufacturer: FINDER

Manufacturer part number:
77.01.9.024.8051
TME Symbol:
77.01.9.024.8051

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
300A
Switched voltage
48...265V AC
Mounting
for DIN rail mounting
Relay variant
3-phase
Manufacturer series
77
Body dimensions
17.5x85.3x56.5mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-20...70°C
Gross weight67.98 g
Certificates
EAN code8012823446745
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
77.01.9.024.8051
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.50 USDGross price for quantities from 1 pcs - 46.50 USD
Net price for quantities from 5 pcs - 43.40 USDGross price for quantities from 5 pcs - 43.40 USD
Net price for quantities from 10 pcs - 40.30 USDGross price for quantities from 10 pcs - 40.30 USD