+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

77.01.9.024.9125

Relay: solid state; Ucntrl: 4÷36VDC; 7A; 43÷140VDC; 77.01; IP20


Manufacturer: FINDER

Manufacturer part number:
77.01.9.024.9125
TME Symbol:
77.01.9.024.9125

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...36V DC
Max. operating current
7A
Switched voltage
43...140V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
77.01
Body dimensions
88.8x17.5x60.8mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-20...70°C
Gross weight59.58 g
Certificates
EAN code8012823411873
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
77.01.9.024.9125
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.54 EURGross price for quantities from 1 pcs - 58.54 EUR
Net price for quantities from 10 pcs - 54.33 EURGross price for quantities from 10 pcs - 54.33 EUR
Net price for quantities from 50 pcs - 50.89 EURGross price for quantities from 50 pcs - 50.89 EUR