+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77.31.9.024.8070

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 48÷480VAC; 77.31; 1-phase

Manufacturer: FINDER

Manufacturer part number:
77.31.9.024.8070
TME Symbol:
77.31.9.024.8070

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
48...480V AC
Manufacturer series
77.31
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
120.3x104.5x22.5mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-20...80°C
Dimensions
Output configuration
Gross weight80 g
EAN code8012823375106
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
77.31.9.024.8070
0 in TME stock
Net price for quantities from 1 pcs - 76.66 EURGross price for quantities from 1 pcs - 76.66 EUR
Net price for quantities from 5 pcs - 71.87 EURGross price for quantities from 5 pcs - 71.87 EUR
Net price for quantities from 10 pcs - 67.07 EURGross price for quantities from 10 pcs - 67.07 EUR
No. of pieces (Multiplicity: 1)