+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77311-101-01LF

Connector: pin strips; pin header; male; PIN: 1; THT; BERGSTIK; 1x1

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
77311-101-01LF
TME Symbol:
77311-101-01LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
1
Electrical mounting
THT
Manufacturer series
BERGSTIK
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x1
Contact plating
gold-plated
Kind of package
bulk
Height
10.8mm
Plating thickness
0.76µm
Family
FCI
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
77311-101-01LF
0 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.19 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 1000 pcs - 0.10 GBPGross price for quantities from 1000 pcs - 0.10 GBP
Net price for quantities from 3000 pcs - 0.09 GBPGross price for quantities from 3000 pcs - 0.09 GBP
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.08 GBP
Net price for quantities from 10000 pcs - 0.08 GBPGross price for quantities from 10000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)