+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core diameter | 18AWG | |
Core structure | wire | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 2.64mm | |
CPR standard | no classification | |
Package contents - ft | 100ft | |
Cable structure | 1x18AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | FT1 UL 1015 UL 1230 VW-1 | |
Operating temperature | -40...105°C |