+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

782485/55C

Transformer: protective; THT; 9.77x9.14x6.35mm; -40÷85°C; 600mΩ

NEW

Manufacturer: MURATA

Manufacturer part number:
782485/55C
TME Symbol:
782485/55C

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
9.77x9.14x6.35mm
Operating temperature
-40...85°C
Gear
1:1.5
Max resistance
600mΩ
Maximum output current
200mA
Output voltage
6V
Input voltage
5V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
782485/55C
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR