+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

78250C

Transformer: protective; THT; 9.25x9x6.35mm; 2mH; -40÷85°C; 2Ω

NEW

Manufacturer: MURATA

Manufacturer part number:
78250C
TME Symbol:
78250C

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
9.25x9x6.35mm
Inductance
2mH
Operating temperature
-40...85°C
Gear
1:1
Primary winding impedance
2Ω
Maximum output current
0.3A
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78250C
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.12 EURGross price for quantities from 50 pcs - 2.12 EUR