+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78250VC

Transformer: protective; THT; 9.52x9x6.35mm; 2mH; -40÷85°C; 1.4Ω

NEW

Manufacturer: MURATA

Manufacturer part number:
78250VC
TME Symbol:
78250VC

Specification

Manufacturer
MURATA
Type of transformer
protective
Mounting
THT
Body dimensions
9.52x9x6.35mm
Inductance
2mH
Operating temperature
-40...85°C
Gear
1:1
Primary winding impedance
1.4Ω
Maximum output current
0.3A
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78250VC
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.75 EURGross price for quantities from 50 pcs - 2.75 EUR