+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

78253/55MC

Transformer: encapsulated; 1VA; 5V; 5V; for inverters; 200mA; SMD


Manufacturer: MURATA

Manufacturer part number:
78253/55MC
TME Symbol:
78253/55MC

Specification

Manufacturer
MURATA
Type of transformer
encapsulated
Power
1VA
Secondary voltage 1
5V
Secondary voltage 2
5V
Application
for inverters
Secondary winding current 1
0.2A
Mounting
SMD
Inductance
0.83mH
Gear
1:1.31
Leads
for PCB
Resistance
0.4Ω
Insulation voltage
1.5kV
Gross weight1.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB transformers MURATA,
*
78253/55MC
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 GBPGross price for quantities from 1 pcs - 2.02 GBP
Net price for quantities from 50 pcs - 2.00 GBPGross price for quantities from 50 pcs - 2.00 GBP
Packaging method by the manufacturer:Tube = 50 pcs