+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78602/16JC

Transformer: impulse; SMD; 12.7x9x6.35mm; 3.35mH; 0÷70°C; 1.2Ω

NEW

Manufacturer: MURATA

Manufacturer part number:
78602/16JC
TME Symbol:
78602/16JC

Specification

Manufacturer
MURATA
Type of transformer
impulse
Mounting
SMD
Body dimensions
12.7x9x6.35mm
Inductance
3.35mH
Operating temperature
0...70°C
Gear
1:1
Max resistance
1.2Ω
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78602/16JC
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD