+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78604/1C

Transformer: impulse; THT; 9.52x9x6.35mm; 2mH; 0÷70°C; Trans: 2: 1

NEW

Manufacturer: MURATA

Manufacturer part number:
78604/1C
TME Symbol:
78604/1C

Specification

Manufacturer
MURATA
Type of transformer
impulse
Mounting
THT
Body dimensions
9.52x9x6.35mm
Inductance
2mH
Operating temperature
0...70°C
Gear
2:1
Max resistance
600mΩ
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
78604/1C
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.26 EUR