+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

788159-2

Connector: circular; plug; male; PIN: 9; w/o contacts,sealed


Manufacturer: TE Connectivity

Manufacturer part number:
788159-2
TME Symbol:
788159-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
for cable
Case
size 13
Enclosure material
thermoplastic
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+
Connector variant
  • sealed
  • w/o contacts
Gross weight12.69 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
788159-2
20 in TME stock
Net price for quantities from 1 pcs - 25.41 USDGross price for quantities from 1 pcs - 25.41 USD
Net price for quantities from 5 pcs - 22.58 USDGross price for quantities from 5 pcs - 22.58 USD
Net price for quantities from 20 pcs - 19.77 USDGross price for quantities from 20 pcs - 19.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.