+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7900A T5U1000

Wire; 1x2x16AWG,1x2x18AWG; stranded; Cu; PVC; grey; 305m; 600V; 120Ω


Manufacturer: BELDEN

Manufacturer part number:
7900A T5U1000
TME Symbol:
7900A.T5U1000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG+1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
16AWG, 18AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Resistance to
most of oils, UV rays
Package contents
305m
CPR standard
no classification
Cable external diameter
11mm
Rated voltage
0.6kV
Wave impedance
120Ω
Package contents - ft
1000ft
Kind of material
no flame propagation
Cable application
  • DeviceBus
  • DeviceNet
Gross weight139.89 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
7900A T5U1000
0 in TME stock
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Net price for quantities from 305 m - 10.69 EURGross price for quantities from 305 m - 10.69 EUR
Net price for quantities from 610 m - 9.30 EURGross price for quantities from 610 m - 9.30 EUR