+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7965ENH.00A305

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; blue; 305m; 72V; 1000ft


Manufacturer: BELDEN

Manufacturer part number:
7965ENH.00A305
TME Symbol:
7965ENH.00A305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
blue
Package contents
305m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Package contents - ft
1000ft
Operating temperature
-30...60°C
Gross weight37.998 g
Certificates
See other products in this category: Telecommunication Cables BELDEN,
*
7965ENH.00A305
290 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.61 EURGross price for quantities from 1 m - 1.61 EUR
Net price for quantities from 50 m - 1.27 EURGross price for quantities from 50 m - 1.27 EUR
Net price for quantities from 100 m - 1.14 EURGross price for quantities from 100 m - 1.14 EUR
Net price for quantities from 305 m - 1.01 EURGross price for quantities from 305 m - 1.01 EUR
Packaging method by the manufacturer:
Reel = 305 m