+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796634-2

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x2


Manufacturer: TE Connectivity

Manufacturer part number:
796634-2
TME Symbol:
796634-2

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.03...2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
friction lock
Conform to the norm
UL
Number of terminals
2
Gross weight3.35 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
796634-2
749 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.02 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 300 pcs - 0.79 EURGross price for quantities from 300 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs