+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7H.51.8.230.0250

Heating element: heater; 7H; 250W; 120VAC,230VAC; IP20; vertical


Manufacturer: FINDER

Manufacturer part number:
7H.51.8.230.0250
TME Symbol:
7H.51.8.230.0250

Specification

Manufacturer
FINDER
Type of heating element
heater
Manufacturer series
7H
Heating capacity
250W
IP rating
IP20
Mounting
vertical
Leads
connectors
Fan efficiency
30m3/h
Max surface temperature of the device
30°C
Current rating
1A
Storage time
50000h
Operating temperature
-45...50°C
Supply voltage
  • 120V AC
  • 230V AC
Gross weight392.4 g
Certificates
See other products in this category: Heating Elements FINDER,
See other products from this series.:
*
7H.51.8.230.0250
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.12 USDGross price for quantities from 1 pcs - 113.12 USD