+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8105.0030

Wire; 5x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422


Manufacturer: BELDEN

Manufacturer part number:
8105.0030
TME Symbol:
8105.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
5x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
No. of pairs
5
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Cable features
twisted pair conductors
Package contents
30m
CPR standard
Eca
Cable external diameter
8.03mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
  • RS422
Gross weight78.73 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8105.0030
29 in TME stock
Net price for quantities from 1 m - 14.88 EURGross price for quantities from 1 m - 14.88 EUR
Net price for quantities from 30 m - 11.67 EURGross price for quantities from 30 m - 11.67 EUR
Net price for quantities from 60 m - 10.49 EURGross price for quantities from 60 m - 10.49 EUR
Net price for quantities from 90 m - 9.26 EURGross price for quantities from 90 m - 9.26 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.