+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-922

Adapter; Body: black; PCB; 19.6x17.4x10mm


Manufacturer: EAO

Manufacturer part number:
82-922
TME Symbol:
82-922

Specification

Manufacturer
EAO
Type of switch accessories
adapter
Body colour
black
Mounting
PCB
Body dimensions
19.6x17.4x10mm
Gross weight1.953 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
*
82-922
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 500 pcs - 4.87 USDGross price for quantities from 500 pcs - 4.87 USD