+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

82-945.0200

Contact block; Leads: leads x5; 200mm; PIN: 5; Series 82 (16 mm)

NEW

Manufacturer: EAO

Manufacturer part number:
82-945.0200
TME Symbol:
82-945.0200

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Leads
leads x5
Lead length
0.2m
Number of pins
5
Application - series/manufacturer
Series 82 (16 mm)
Gross weight14.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
*
82-945.0200
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.70 EURGross price for quantities from 1 pcs - 4.70 EUR
Net price for quantities from 5 pcs - 4.15 EURGross price for quantities from 5 pcs - 4.15 EUR